Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19420-0001
Newark Part No.
Full Reel35X2676
Cut Tape38K9759
Product RangeMX150L 19420
Also Known AsGTIN UPC EAN: 756054795576
Your Part Number
8,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.134 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.126 |
| 6000+ | $0.123 |
| 10000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19420-0001
Newark Part No.
Full Reel35X2676
Cut Tape38K9759
Product RangeMX150L 19420
Also Known AsGTIN UPC EAN: 756054795576
Technical Datasheet
Product RangeMX150L 19420
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithMolex MX150L 19418 Series Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8AWG and 10 to 12AWG wire
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19420
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex MX150L 19418 Series Housing Connectors
Contact Plating
Tin
Alternatives for 19420-0001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate