Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19324-0014
Newark Part No.67W0643
Product RangeAvikrimp 19324
Also Known AsC6-830-M6, GTIN UPC EAN: 887191290140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.666 |
| 25+ | $0.625 |
| 50+ | $0.614 |
| 100+ | $0.603 |
| 250+ | $0.539 |
| 500+ | $0.522 |
| 1000+ | $0.506 |
Price for:Each
Minimum: 10
Multiple: 10
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19324-0014
Newark Part No.67W0643
Product RangeAvikrimp 19324
Also Known AsC6-830-M6, GTIN UPC EAN: 887191290140
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max-
Conductor Area CSA6mm²
Product RangeAvikrimp 19324
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
Metric Ring Terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts. They are widely used in solderless wiring applications.
- Terminals designed with metric ring sizes
- Avikrimp™ style rings are pre-insulated with nylon on the barrel
- VersaKrimp™ style un-insulated rings feature a brazed seam on the crimp barrel
- Avikrimp™ barrel has tin-plated brass ferrule
- Terminals are constructed of high quality, oxygen-free copper with tin plating
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
-
Product Range
Avikrimp 19324
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
