Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0232
Newark Part No.96C8844
Product Range19221 Series
Also Known AsBCL-438-PL, GTIN UPC EAN: 800753062313
Your Part Number
Technical Datasheet
1,004 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.060 |
| 25+ | $1.020 |
| 50+ | $0.998 |
| 100+ | $0.955 |
| 250+ | $0.868 |
| 500+ | $0.781 |
| 1000+ | $0.694 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0232
Newark Part No.96C8844
Product Range19221 Series
Also Known AsBCL-438-PL, GTIN UPC EAN: 800753062313
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeCompression Lug
Stud Size - MetricM9
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221-0232 is a compression style Ring Tongue Terminal made of copper with tin plated finish for 4AWG wire. This 19221 series heavy duty terminal is plated and comes with a closed barrel.
- Offers 100% conductivity
Applications
Commercial, Automotive, Industrial, Power Management
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
4AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
25mm²
Stud Size - Metric
M9
Stud Size - Imperial
3/8"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability