Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0230
Newark Part No.58R9327
Product Range19221 Series
Also Known AsBCL-414-PL, GTIN UPC EAN: 800753062290
Your Part Number
Technical Datasheet
2,070 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.889 |
| 25+ | $0.845 |
| 50+ | $0.813 |
| 100+ | $0.726 |
| 250+ | $0.708 |
| 500+ | $0.663 |
| 1000+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0230
Newark Part No.58R9327
Product Range19221 Series
Also Known AsBCL-414-PL, GTIN UPC EAN: 800753062290
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221-0230 is a compression style ring tongue terminal made of copper with tin plated finish for 4AWG wire. This 19221 series heavy duty terminal is plated and comes with a closed barrel.
- Offers 100% conductivity
Applications
Commercial Vehicle, Industrial
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
4AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
25mm²
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability