Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0229
Newark Part No.58R9326
Product Range19221 Series
Also Known AsBCL-638-WP-PL, GTIN UPC EAN: 800753062283
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.995 |
| 25+ | $0.961 |
| 50+ | $0.924 |
| 100+ | $0.896 |
| 250+ | $0.821 |
| 500+ | $0.799 |
| 1000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0229
Newark Part No.58R9326
Product Range19221 Series
Also Known AsBCL-638-WP-PL, GTIN UPC EAN: 800753062283
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM9
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221-0229 is a Ring Tongue Terminal made of copper with tin plated finish. The 19221 series compression style heavy duty uninsulated terminal comes with a closed barrel and accepts 6AWG wire. The Molex battery cable lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. Since it is made of copper it offers 100% conductivity.
- Seamless barrel design - No special orientation in crimp tool required
- Flared barrel entry - Ensures easy wire insertion
Applications
Industrial, Commercial, Automotive
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M9
Stud Size - Imperial
3/8"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability