Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 10+ | $0.277 |
| 25+ | $0.237 |
| 50+ | $0.221 |
| 100+ | $0.206 |
| 250+ | $0.191 |
| 500+ | $0.181 |
| 1000+ | $0.173 |
Product Information
Product Overview
The 19216-0005 is a Multi-lock Connector Splice made of copper with tin plated finish for 22 to 18AWG wire. This 19216 series splice comes with polypropylene insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- UL94V-0 Flammability rating
- 600V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Multi-Lock 19216 Series
22AWG
-
Red
Copper
Crimp
18AWG
Wire Tap Splice
PP (Polypropylene)
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate