
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.437 |
| 25+ | $0.357 |
| 50+ | $0.347 |
| 100+ | $0.336 |
| 250+ | $0.312 |
| 500+ | $0.299 |
| 1000+ | $0.285 |
Product Information
Product Overview
The InsulKrimp 19212 series Wire Pin Terminal offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire. The wire pin terminals like wire ferrules offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire. Wire pins simplify the insertion of stranded wire into European-style terminal blocks and other components, by preventing wire strand foldback, assuring a proper electrical contact and a stronger connection than just wire alone.
- Insulation sleeve prevents vibration damage and prevents wire flex at point of crimp
Applications
Industrial, Automotive, Commercial, Automation & Process Control
Technical Specifications
InsulKrimp 19212 Series
12AWG
-
Yellow
Copper
10.4mm
Crimp
10AWG
2.72mm
PVC (Polyvinylchloride)
28.4mm
No SVHC (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
