Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19203-0099
Newark Part No.55H5546
Product RangeVersaKrimp 19203 Series
Also Known AsC-T-328-10, GTIN UPC EAN: 800755059519
Your Part Number
Technical Datasheet
1,838 In Stock
4,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.22 |
| 10+ | $0.21 |
| 25+ | $0.21 |
| 50+ | $0.21 |
| 100+ | $0.21 |
| 250+ | $0.21 |
| 500+ | $0.21 |
| 1000+ | $0.21 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0099
Newark Part No.55H5546
Product RangeVersaKrimp 19203 Series
Also Known AsC-T-328-10, GTIN UPC EAN: 800755059519
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeVersaKrimp 19203 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Krimptite 19203 series Temperature Terms Terminal designed to perform in ambient operating temperatures up to +483°C (900°F). These nickel-plated steel alloy products are available in butted seam and barrel style. The Krimptite™ temperature terms ring tongue terminal afford the ultimate reliability at +649°C (1200°F).
- Full length rolled barrel style with butted seam
Applications
Industrial, Automation & Process Control, Automotive, Commercial, HVAC
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
VersaKrimp 19203 Series
Insulator Material
Uninsulated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability