
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.620 |
| 25+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.330 |
| 250+ | $1.240 |
| 500+ | $1.140 |
| 1000+ | $1.080 |
Product Information
Product Overview
The 19164-0043 is a Perma-Seal™ Step-down Butt Splice made of copper with tin plated finish for 16 to 14 and 22 to 18AWG wire. This 19164 series splice comes with NiAc™ insulation and closed barrel. Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job.
- Heat-shrinkable splice for harsh environments providing a completely sealed connection
- 600V Maximum voltage
Applications
Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Blue
22AWG
-
No SVHC (27-Jun-2024)
Perma-Seal 19164 Series
18AWG
NiAc
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
