Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0004
Newark Part No.55H4855
Product RangeInsulKrimp 19154 Series
Also Known AsA-245X, GTIN UPC EAN: 800753108714
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.178 |
| 25+ | $0.160 |
| 50+ | $0.156 |
| 100+ | $0.152 |
| 250+ | $0.136 |
| 500+ | $0.132 |
| 1000+ | $0.128 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0004
Newark Part No.55H4855
Product RangeInsulKrimp 19154 Series
Also Known AsA-245X, GTIN UPC EAN: 800753108714
Technical Datasheet
Insulator ColourRed
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19154-0004 is an InsulKrimp™ Butt Splice Terminal with red PVC (polyvinylchloride) insulator and tin-plated copper contacts. Closed barrel type, crimp termination method and 22 to 18AWG wire size.
- 600V Maximum voltage
- UL94V-0 Flammability rating
- 3.68mm Maximum wire insulator
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
