Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19131-0047
Newark Part No.94C7922
Product RangeInsulKrimp 19131 Series
Also Known AsAA-2109-02X, GTIN UPC EAN: 800753101692
Your Part Number
1,357 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.178 |
Price for:Each
Minimum: 4000
Multiple: 1
$712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0047
Newark Part No.94C7922
Product RangeInsulKrimp 19131 Series
Also Known AsAA-2109-02X, GTIN UPC EAN: 800753101692
Technical Datasheet
Product RangeInsulKrimp 19131 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max18AWG
Stud Size - MetricM2
Stud Size - Imperial#2
Stud Size - Imperial2
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19131 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#2
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
M2
Stud Size - Imperial
2
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
