Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19131-0027
Newark Part No.94C7905
Your Part Number
Technical Datasheet
2,400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 926+ | $0.092 |
| 928+ | $0.091 |
| 1854+ | $0.089 |
| 4630+ | $0.087 |
| 9260+ | $0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 926
Multiple: 1
$85.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0027
Newark Part No.94C7905
Technical Datasheet
Product Range-
Conductor Area CSA-
Stud Size - Imperial#10
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Insulator Material
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate