Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19115-0007
Newark Part No.94C7803
Product RangeAvikrimp 19115 Series
Also Known AsAA-8704-05, GTIN UPC EAN: 800753091832
Your Part Number
Technical Datasheet
7,690 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.22 |
Price for:Each
Minimum: 672
Multiple: 1
$145.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0007
Newark Part No.94C7803
Product RangeAvikrimp 19115 Series
Also Known AsAA-8704-05, GTIN UPC EAN: 800753091832
Technical Datasheet
Product RangeAvikrimp 19115 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial5
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
AviKrimp snap spade terminal suitable for use with 18-22AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Product Range
Avikrimp 19115 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#5
Stud Size - Imperial
5
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate