
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.348 |
| 25+ | $0.312 |
| 50+ | $0.303 |
| 100+ | $0.296 |
| 250+ | $0.284 |
Product Information
Product Overview
The 19073-0170 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a yellow nylon (PA) insulated closed barrel. It accepts 12 to 10AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
M5
#10
6mm²
Yellow
No SVHC (25-Jun-2025)
10
10AWG
Avikrimp 19073 Series
Nylon (Polyamide)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
