Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19073-0076
Newark Part No.55H4015
Product RangeAvikrimp 19073 Series
Also Known AsBB-825-14, GTIN UPC EAN: 800753075658
Your Part Number
2,078 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.356 |
| 25+ | $0.337 |
| 50+ | $0.333 |
| 100+ | $0.329 |
| 250+ | $0.304 |
| 500+ | $0.293 |
| 1000+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0076
Newark Part No.55H4015
Product RangeAvikrimp 19073 Series
Also Known AsBB-825-14, GTIN UPC EAN: 800753075658
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeAvikrimp 19073 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
AviKrimp ring tongue terminal suitable for use with 14-16AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
