
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.222 |
| 25+ | $0.192 |
| 50+ | $0.187 |
| 100+ | $0.182 |
| 250+ | $0.170 |
| 500+ | $0.164 |
| 1000+ | $0.157 |
Product Information
Product Overview
The 19073-0017 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a red nylon (PA) insulated closed barrel. It accepts 18 to 22AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
M5
10
0.8mm²
Red
No SVHC (25-Jun-2025)
#10
18AWG
Avikrimp 19073 Series
Nylon (Polyamide)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
