Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 10+ | $0.301 |
| 25+ | $0.249 |
| 50+ | $0.244 |
| 100+ | $0.239 |
| 250+ | $0.214 |
| 500+ | $0.205 |
| 1000+ | $0.197 |
Product Information
Product Overview
The 19073-0013 is a Ring Tongue Terminal made of copper with tin plated finish. The Avikrimp™ 19073 series terminal comes with a red nylon (PA) insulated closed barrel. It accepts 18 to 22AWG wire. The Avikrimp™ solderless ring terminal includes enhanced current carrying capability and increased reliability. The Avikrimp™ style ring is pre-insulated on the barrel to prevent arcing between adjacent terminals when on a barrier strip terminal block. The barrel has a tin-plated brass ferrule, which allow for both a conductor and insulation crimp (strain relief) to provide optimum vibration resistance and fulfill TUV, VDE, IEC and DIN performance requirements. The Avikrimp™ also permits 360° of rotation in the crimp jaws.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
M4
8
0.8mm²
Red
No SVHC (25-Jun-2025)
#8
18AWG
Avikrimp 19073 Series
Nylon (Polyamide)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate