Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19071-0181
Newark Part No.55H3863
Product RangeInsulKrimp 19071 Series
Also Known AsD-656-10XT, GTIN UPC EAN: 800753071476
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.90 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$902.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0181
Newark Part No.55H3863
Product RangeInsulKrimp 19071 Series
Also Known AsD-656-10XT, GTIN UPC EAN: 800753071476
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 8AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
10.5mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate