Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0090
Newark Part No.88M0986
Product RangeInsulKrimp 19070 Series
Also Known AsBB-237-10X, GTIN UPC EAN: 800753069435
Your Part Number
Technical Datasheet
2,292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.165 |
| 25+ | $0.133 |
| 50+ | $0.130 |
| 100+ | $0.128 |
| 250+ | $0.116 |
| 500+ | $0.113 |
| 1000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0090
Newark Part No.88M0986
Product RangeInsulKrimp 19070 Series
Also Known AsBB-237-10X, GTIN UPC EAN: 800753069435
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19070-0090 is a Ring Tongue Terminal made of copper with tin plated finish. The InsulKrimp™19070 series terminal comes with a PVC insulated closed barrel. It accepts 14 to 16AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
14AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability