Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19070-0009
Newark Part No.75C9698
Product RangeInsulKrimp 19070 Series
Also Known AsAA-220-06X, GTIN UPC EAN: 800753068728
Your Part Number
1,923 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.151 |
| 25+ | $0.133 |
| 50+ | $0.128 |
| 100+ | $0.124 |
| 250+ | $0.118 |
| 500+ | $0.118 |
| 1000+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0009
Newark Part No.75C9698
Product RangeInsulKrimp 19070 Series
Also Known AsAA-220-06X, GTIN UPC EAN: 800753068728
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19070-0009 is a Ring Tongue Terminal made of copper with tin plated finish. The InsulKrimp™19070 series terminal comes with a red PVC insulated closed barrel. It accepts 18 to 22AWG wire.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#6
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
