Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0008
Newark Part No.55H3496
Product RangeNylaKrimp 19067 Series
Also Known AsD-950-14, GTIN UPC EAN: 800753065314
Your Part Number
Technical Datasheet
644 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 10+ | $0.721 |
| 25+ | $0.684 |
| 50+ | $0.647 |
| 100+ | $0.607 |
| 250+ | $0.596 |
| 500+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0008
Newark Part No.55H3496
Product RangeNylaKrimp 19067 Series
Also Known AsD-950-14, GTIN UPC EAN: 800753065314
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19067-0008 is a NylaKrimp™ funnel entry Ring Tongue Terminal applicable for 8AWG wire. It is designed for larger wire applications and where high temperatures or vibration levels are expected.
- Colour coded nylon insulating sleeve is permanently affixed to the barrel
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
1/4"
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability