Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19005-0005
Newark Part No.94C7263
Product RangeInsulKrimp 19005 Series
Also Known AsBB-2263, GTIN UPC EAN: 800753030480
Your Part Number
Technical Datasheet
3,485 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.27 |
| 10+ | $0.23 |
| 25+ | $0.16 |
| 50+ | $0.16 |
| 100+ | $0.16 |
| 250+ | $0.15 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19005-0005
Newark Part No.94C7263
Product RangeInsulKrimp 19005 Series
Also Known AsBB-2263, GTIN UPC EAN: 800753030480
Technical Datasheet
Product RangeInsulKrimp 19005 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19005-0005 is an InsulKrimp™ Female Coupler made of brass with tin plated finish for 16 to 14AWG wire. This 190005 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. It can be used with 19004-0005 and 19004-0008 male couplers. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 Flammability rating
- 600V Maximum voltage
- -65 to +105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Product Range
InsulKrimp 19005 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability