Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19003-0071
Newark Part No.94C7254
Product RangeInsulKrimp 19003 Series
Also Known AsM-2212, GTIN UPC EAN: 800753029590
Your Part Number
Technical Datasheet
1,718 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.36 |
| 10+ | $0.32 |
| 25+ | $0.24 |
| 50+ | $0.24 |
| 100+ | $0.23 |
| 250+ | $0.21 |
| 500+ | $0.20 |
| 1000+ | $0.20 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0071
Newark Part No.94C7254
Product RangeInsulKrimp 19003 Series
Also Known AsM-2212, GTIN UPC EAN: 800753029590
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Insulator ColourYellow
Conductor Area CSA0.2mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19003-0071 is an InsulKrimp™ female quick disconnect made of brass with tin plated finish for 26 to 24AWG wire. This 190003 series fully insulated quick disconnect comes with nylon (PA) insulation, funnel entry and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 600V
- Operating temperature range from -65 to 105°C
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
24AWG
Conductor Area CSA
0.2mm²
Terminal Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability