Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1046
Newark Part No.55H2657
Product RangeStandard .093" 3191 Series
Also Known As3191-4R1-201, GTIN UPC EAN: 800753690240
Your Part Number
Technical Datasheet
1,278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.941 |
| 25+ | $0.915 |
| 50+ | $0.900 |
| 100+ | $0.863 |
| 250+ | $0.791 |
| 500+ | $0.763 |
| 1000+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1046
Newark Part No.55H2657
Product RangeStandard .093" 3191 Series
Also Known As3191-4R1-201, GTIN UPC EAN: 800753690240
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions4Positions
Pitch Spacing6.7mm
For Use With1189, 1190, 1434, 2605 Crimp Terminals
SVHCMelamine
Product Overview
The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
4Positions
For Use With
1189, 1190, 1434, 2605 Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
Melamine
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability