Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No18032-0002
Newark Part No.57J2612
Also Known As25.B016G, GTIN UPC EAN: 800753335127
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $56.63 |
| 10+ | $54.91 |
| 25+ | $51.45 |
| 50+ | $49.73 |
| 100+ | $45.57 |
| 250+ | $44.68 |
Price for:Each
Minimum: 8
Multiple: 8
$453.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No18032-0002
Newark Part No.57J2612
Also Known As25.B016G, GTIN UPC EAN: 800753335127
Technical Datasheet
Panel TypeRing Run Panel Assembly
Rack U Height1U
Panel MaterialSteel
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric43.69mm
External Width - Metric483mm
External Height - Imperial1.72"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 18032-0002 is a 1U Ring Run Panel made of steel panel and polycarbonate ring with black finish.
Applications
Industrial
Technical Specifications
Panel Type
Ring Run Panel Assembly
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Gray
External Height - Metric
43.69mm
External Height - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate