Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172159-0607
Newark Part No.83X7941
Product RangeEdgeMate 172159 Series
Also Known AsGTIN UPC EAN: 887191569949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.347 |
Price for:Each
Minimum: 4000
Multiple: 1000
$1,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172159-0607
Newark Part No.83X7941
Product RangeEdgeMate 172159 Series
Also Known AsGTIN UPC EAN: 887191569949
Technical Datasheet
Pitch Spacing3.96mm
No. of Contacts7Contacts
No. of Rows1Rows
Contact Termination TypeCrimp
Contact Material-
Product RangeEdgeMate 172159 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EdgeMate wire-to-edge-card housing with positive lock offers cost savings for wire-to-edge-card terminations in appliance, industrial and lighting applications.
- Polarized housing
- 3.96mm pitch housing
- Polarization rib on connector housing ensure correct mating to PCB
- Nylon 6/6 material
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Pitch Spacing
3.96mm
Gender
Receptacle
Contact Termination Type
Crimp
Product Range
EdgeMate 172159 Series
No. of Contacts
7Contacts
No. of Rows
1Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
