Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171814-0004
Newark Part No.06X9786
Product RangeKK 396 171814 Series
Also Known AsGTIN UPC EAN: 887191375663
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
Price for:Each
Minimum: 2100
Multiple: 2100
$774.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171814-0004
Newark Part No.06X9786
Product RangeKK 396 171814 Series
Also Known AsGTIN UPC EAN: 887191375663
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 396 171814 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 171814-0004 is a 4-position 1-row right-angle through-hole PCB Header with tin-plated brass contacts and a black nylon insulator. It comes with friction lock. It is suitable for use with board-to-board and wire-to-board application.
- UL94V-1 and UL94V-2 Flammability
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
No. of Contacts
4Contacts
Product Range
KK 396 171814 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 171814-0004
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate