Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-97-9041
Newark Part No.25M0687
Product RangeMini-Fit TPA2 30072 Series
Also Known As30072-04, GTIN UPC EAN: 800754203012
Your Part Number
Technical Datasheet
309,925 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $0.172 |
Price for:Each
Minimum: 2000
Multiple: 1
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-97-9041
Newark Part No.25M0687
Product RangeMini-Fit TPA2 30072 Series
Also Known As30072-04, GTIN UPC EAN: 800754203012
Technical Datasheet
Product RangeMini-Fit TPA2 30072 Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 30067 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Mini-Fit TPA2 30072 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit 30067 Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate