Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-91-0060
Newark Part No.57R8298
Product RangeC-Grid 71308 Series
Also Known As71308-0106N, GTIN UPC EAN: 800754223010
Your Part Number
Technical Datasheet
3,837 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 10+ | $0.334 |
| 25+ | $0.302 |
| 50+ | $0.293 |
| 100+ | $0.283 |
| 250+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-91-0060
Newark Part No.57R8298
Product RangeC-Grid 71308 Series
Also Known As71308-0106N, GTIN UPC EAN: 800754223010
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid 71308 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15-91-0060 is a 6-way 2-row C-Grid® vertical Breakaway header with tin-plated copper alloy contacts. This 71308 series PCB header comes with a high temperature thermoplastic resin housing. The header is suitable for board-to-board, signal and wire-to-board applications. The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry.
- Black colour
- UL94V-0 flammability rating
- Stackable and breakaway
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
C-Grid 71308 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 15-91-0060
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate