Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-29-1025
Newark Part No.55H0425
Product RangeC-Grid 7859 Series
Also Known As7859-2A554N, GTIN UPC EAN: 800753604391
Your Part Number
2,436 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.356 |
| 25+ | $0.335 |
| 50+ | $0.328 |
| 100+ | $0.320 |
| 250+ | $0.297 |
| 500+ | $0.290 |
| 1000+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-29-1025
Newark Part No.55H0425
Product RangeC-Grid 7859 Series
Also Known As7859-2A554N, GTIN UPC EAN: 800753604391
Technical Datasheet
Accessory TypeShunt
For Use WithC-Grid Breakaway Headers
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid 7859 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15-29-1025 is a 2-way 1-row 2.54mm pitch C-Grid® Shunt Terminal Housing made of polyester with pin stop. This 7859 series housing can be used with 70280, 71764 and 71308 C-Grid® breakaway header, 42375 and 42377 KK® breakaway header, 4030 and 42152 KK® wire-to-board header.
- Black color
- UL94V-0 Flammability rating
- 5A Maximum current per contact
- -40 to +105°C Operating temperature range
Applications
Automotive, Audio, Consumer Electronics, Microwave, Communications & Networking, Medical, Lighting
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid 7859 Series
For Use With
C-Grid Breakaway Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 15-29-1025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
