Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-24-7102
Newark Part No.55H0291
Product RangeMini-Fit BMI 42385 Series
Also Known As42385-10A2, GTIN UPC EAN: 800754209311
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.660 |
Price for:Each
Minimum: 2880
Multiple: 1440
$10,540.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7102
Newark Part No.55H0291
Product RangeMini-Fit BMI 42385 Series
Also Known As42385-10A2, GTIN UPC EAN: 800754209311
Technical Datasheet
Connector SystemsBoard-to-Board, Power
Pitch Spacing4.2mm
No. of Rows2Rows
Product RangeMini-Fit BMI 42385 Series
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board, Power
No. of Rows
2Rows
Product Range
Mini-Fit BMI 42385 Series
Contact Termination Type
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
Gender
Receptacle
No. of Contacts
10Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Alternatives for 15-24-7102
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate