Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-03-0006
Newark Part No.89C1668
Product Range207121 Series
Also Known AsHT2038, GTIN UPC EAN: 800753609495
Your Part Number
131 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
| 5+ | $27.580 |
| 10+ | $26.460 |
| 25+ | $24.230 |
| 50+ | $21.990 |
| 100+ | $21.880 |
| 250+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-03-0006
Newark Part No.89C1668
Product Range207121 Series
Also Known AsHT2038, GTIN UPC EAN: 800753609495
Technical Datasheet
For Use With0.093" Diameter Pins & Socket Contacts
Product Range207121 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
11-03-0006 is a 207121 series extraction tool.
- For use with standard 0.093" pin and socket terminals
Technical Specifications
For Use With
0.093" Diameter Pins & Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
207121 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
