Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-89-7061
Newark Part No.01J4517
Product RangeC-Grid 70280 Series
Also Known AsA-70280-0003, GTIN UPC EAN: 800755021554
Your Part Number
Technical Datasheet
5,470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.50 |
| 10+ | $0.44 |
| 25+ | $0.40 |
| 50+ | $0.38 |
| 100+ | $0.36 |
| 250+ | $0.33 |
| 500+ | $0.30 |
| 1000+ | $0.27 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-89-7061
Newark Part No.01J4517
Product RangeC-Grid 70280 Series
Also Known AsA-70280-0003, GTIN UPC EAN: 800755021554
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid 70280 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for 10-89-7061
2 Products Found
Product Overview
The 10-89-7061 is a 6-way 2-row vertical 2.54mm pitch C-Grid® Breakaway header with tin-plated copper alloy contacts. The C-Grid® products offer the largest number of variations and cabling configurations in the industry. The 70280 series header comes with 2.72mm PC tail and black high temperature thermoplastic resin. It is ideal for board-to-board, signal and wire-to-board applications.
- Stackable
- UL94V-0 flammability rating
- Maximum durability of 25 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 250V
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
C-Grid 70280 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability