Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-18-1120
Newark Part No.92B5000
Also Known AsA30991201, GTIN UPC EAN: 800754215756
Your Part Number
717 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $4.080 |
| 50+ | $4.060 |
| 100+ | $3.490 |
| 250+ | $3.420 |
| 500+ | $3.100 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 25
Multiple: 1
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1120
Newark Part No.92B5000
Also Known AsA30991201, GTIN UPC EAN: 800754215756
Technical Datasheet
SVHCTo Be Advised
Product Overview
The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
