Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-18-1041
Newark Part No.54H7829
Product RangeStandard .093" 3099 Series
Also Known AsA-3099P-4, GTIN UPC EAN: 800753611696
Your Part Number
Technical Datasheet
169 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.590 |
| 25+ | $1.530 |
| 50+ | $1.490 |
| 100+ | $1.390 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-18-1041
Newark Part No.54H7829
Product RangeStandard .093" 3099 Series
Also Known AsA-3099P-4, GTIN UPC EAN: 800753611696
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.03mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeStandard .093" 3099 Series
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
5.03mm
No. of Contacts
4Contacts
Product Range
Standard .093" 3099 Series
Contact Material
-
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability