Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-01-1054
Newark Part No.09WX0214
Product RangeKK 508 3001
Also Known As3001-05, GTIN UPC EAN: 800753745544
Your Part Number
417 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.240 |
| 25+ | $0.215 |
| 50+ | $0.202 |
| 100+ | $0.190 |
| 250+ | $0.151 |
| 500+ | $0.143 |
| 1000+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-1054
Newark Part No.09WX0214
Product RangeKK 508 3001
Also Known As3001-05, GTIN UPC EAN: 800753745544
Technical Datasheet
Product RangeKK 508 3001
No. of Positions5Positions
Pitch Spacing5.08mm
For Use WithMolex KK 508 3001 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
Product Range
KK 508 3001
No. of Positions
5Positions
For Use With
Molex KK 508 3001 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
