Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No10-01-1024
Newark Part No.25M0162
Product RangeKK 508 3001
Also Known As3001-02, GTIN UPC EAN: 800753745537
Your Part Number
Technical Datasheet
48,452 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.177 |
Price for:Each
Minimum: 2858
Multiple: 1
$505.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-01-1024
Newark Part No.25M0162
Product RangeKK 508 3001
Also Known As3001-02, GTIN UPC EAN: 800753745537
Technical Datasheet
Product RangeKK 508 3001
No. of Positions2Positions
Pitch Spacing5.08mm
For Use WithMolex KK 508 3001 Series Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
KK 508 3001
No. of Positions
2Positions
For Use With
Molex KK 508 3001 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (08-Jul-2021)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate