Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-52-3093
Newark Part No.36B9054
Product RangeKK 396 2145 Series
Also Known AsA-2145-CA09A-P909, GTIN UPC EAN: 800754228572
Your Part Number
3,398 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.919 |
| 250+ | $0.848 |
| 500+ | $0.777 |
| 1000+ | $0.689 |
Price for:Each
Minimum: 122
Multiple: 1
$112.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-52-3093
Newark Part No.36B9054
Product RangeKK 396 2145 Series
Also Known AsA-2145-CA09A-P909, GTIN UPC EAN: 800754228572
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
Product RangeKK 396 2145 Series
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact Termination TypeThrough Hole
SVHCNo SVHC (10-Jun-2022)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
Product Range
KK 396 2145 Series
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
3.96mm
No. of Rows
1Rows
No. of Contacts
9Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
