Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8031
Newark Part No.54H6898
Product RangeKK 396 41695
Also Known As41695-N-B3, GTIN UPC EAN: 800753613782
Your Part Number
Technical Datasheet
10,312 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 10+ | $0.104 |
| 25+ | $0.101 |
| 50+ | $0.099 |
| 100+ | $0.098 |
| 250+ | $0.095 |
| 500+ | $0.093 |
| 1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8031
Newark Part No.54H6898
Product RangeKK 396 41695
Also Known As41695-N-B3, GTIN UPC EAN: 800753613782
Technical Datasheet
Product RangeKK 396 41695
No. of Positions3Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-50-8031 is a 3-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695
Gender
Receptacle
For Use With
797582145, 797582146 Crimp Terminals
No. of Positions
3Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability