Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8023
Newark Part No.54H6896
Product RangeKK 396 41695
Also Known As41695-N-D02, GTIN UPC EAN: 800755490503
Your Part Number
Technical Datasheet
1,505 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.152 |
| 25+ | $0.136 |
| 50+ | $0.127 |
| 100+ | $0.118 |
| 250+ | $0.111 |
| 500+ | $0.106 |
| 1000+ | $0.101 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8023
Newark Part No.54H6896
Product RangeKK 396 41695
Also Known As41695-N-D02, GTIN UPC EAN: 800755490503
Technical Datasheet
Product RangeKK 396 41695
No. of Positions2Positions
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-50-8023 is a 2-way 1-row KK® crimp terminal housing with polyester construction and friction ramp. Suitable for use with KK® crimp terminal 2478, 2578, 8818, Trifurcon crimp terminal 7258, 6438, 6838.
- Natural colour
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695
Gender
Receptacle
For Use With
797582145, 797582146 Crimp Terminals
No. of Positions
2Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate