Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-7041
Newark Part No.38C8778
Also Known As2139-4C, GTIN UPC EAN: 800753531505
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.168 | $0.045 |
| 10+ | $0.146 | $0.045 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-7041
Newark Part No.38C8778
Also Known As2139-4C, GTIN UPC EAN: 800753531505
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 09-50-7041 is a 4-position crimp terminal housing made of natural colour nylon. It mates with the 41771, 41772, 41791, 41792, 42491, 42492 KK® 396 headers and 41661, 41662, 41671, 41672 KK® 396 Breakaway headers. It can be used with 2478 crimp terminals for 18 to 24AWG and 2578 crimp terminals for 22 to 26AWG.
- UL94V-2 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
