Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-3121
Newark Part No.54H6828
Product RangeKK 396 2139
Also Known As2139-12A, GTIN UPC EAN: 800753616301
Your Part Number
Technical Datasheet
5,817 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.343 |
| 25+ | $0.332 |
| 50+ | $0.320 |
| 100+ | $0.308 |
| 250+ | $0.297 |
| 500+ | $0.287 |
| 1000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-3121
Newark Part No.54H6828
Product RangeKK 396 2139
Also Known As2139-12A, GTIN UPC EAN: 800753616301
Technical Datasheet
Product RangeKK 396 2139
No. of Positions12Positions
Pitch Spacing3.96mm
For Use With2478 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 2139
No. of Positions
12Positions
For Use With
2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability