Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No09-48-4049
Newark Part No.24M9968
Product RangeKK 396 41815 Series
Also Known AsA-41815-0032, GTIN UPC EAN: 800754904018
Your Part Number
2,756 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.030 |
| 250+ | $1.020 |
| 500+ | $0.931 |
| 1000+ | $0.846 |
Price for:Each
Minimum: 150
Multiple: 1
$154.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-48-4049
Newark Part No.24M9968
Product RangeKK 396 41815 Series
Also Known AsA-41815-0032, GTIN UPC EAN: 800754904018
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
Product RangeKK 396 41815 Series
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 09-48-4049 is a 4-position 1-row bottom entry KK® 396 PC Board Connector with tin-plated phosphor bronze contacts. It mates with KK® 396 header 41771, 41772, 41791, 41792, 42491, 42492, 42891, 41661, 41662, 41671, 41672 and 41681.
- 5A Maximum current per contact
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Product Range
KK 396 41815 Series
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
Gender
Receptacle
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
