Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-65-0121
Newark Part No.02H5765
Product RangeKK 7258 Series
Also Known As7258-A(P561), GTIN UPC EAN: 800753749504
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.517 | $0.118 |
| 25+ | $0.416 | $0.118 |
| 100+ | $0.399 | $0.118 |
| 250+ | $0.355 | $0.118 |
| 500+ | $0.312 | $0.118 |
| 1000+ | $0.297 | $0.118 |
| 2500+ | $0.283 | $0.118 |
| 5000+ | $0.269 | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-65-0121
Newark Part No.02H5765
Product RangeKK 7258 Series
Also Known As7258-A(P561), GTIN UPC EAN: 800753749504
Technical Datasheet
Product RangeKK 7258 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK Interconnection System Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 7258 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK Interconnection System Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
