Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-55-0103Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01E9145
Product RangeKK 396, KK 508 2478 Series
Also Known As2478-1-(555), GTIN UPC EAN: 800753746008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 21000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 21000
Multiple: 21000
$2,289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-55-0103Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01E9145
Product RangeKK 396, KK 508 2478 Series
Also Known As2478-1-(555), GTIN UPC EAN: 800753746008
Technical Datasheet
Product RangeKK 396, KK 508 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
For Use WithKK Series Crimp Terminal Housings
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
KK 396, KK 508 2478 Series
Contact Termination Type
Crimp
For Use With
KK Series Crimp Terminal Housings
Contact Material
Brass
Contact Gender
Socket
Wire Size AWG Max
18AWG
Wire Size AWG Min
24AWG
SVHC
No SVHC (15-Jan-2019)
Alternatives for 08-55-0103
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
