Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 5+ | $4.720 |
| 10+ | $4.620 |
| 25+ | $4.520 |
| 50+ | $4.430 |
| 100+ | $4.340 |
| 250+ | $4.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No0441930003
Newark Part No.
Re-Reel38K9903
Cut Tape38K9903
Product Range44193
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3, Cat4
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range44193
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
44193
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat3, Cat4
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0441930003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

