Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1054
Newark Part No.24M9749
Product RangeStandard .093" 2629 Series
Also Known As2629-R2, GTIN UPC EAN: 800754231954
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1054
Newark Part No.24M9749
Product RangeStandard .093" 2629 Series
Also Known As2629-R2, GTIN UPC EAN: 800754231954
Product RangeStandard .093" 2629 Series
No. of Positions5Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCTo Be Advised
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 2629 Series
No. of Positions
5Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate