Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1049
Newark Part No.54H5158
Product RangeStandard .093" 2163 Series
Also Known As2163-R1, GTIN UPC EAN: 800753615106
Your Part Number
288 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.376 |
| 25+ | $0.345 |
| 50+ | $0.336 |
| 100+ | $0.328 |
| 250+ | $0.281 |
| 500+ | $0.268 |
| 1000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1049
Newark Part No.54H5158
Product RangeStandard .093" 2163 Series
Also Known As2163-R1, GTIN UPC EAN: 800753615106
Technical Datasheet
Product RangeStandard .093" 2163 Series
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-1049 is a 4-position pin and socket receptacle housing made of natural colour nylon. The 2163 series dual row crimp housing mates with the 03-09-2040 and 03-09-2049 socket housings. It is suitable for use with the 1189, 1190, 1433 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, 4550, 6271.
- UL94V-2 flammability rating
- Flexibility design
- Operating temperature range from -40 to 105°C
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 2163 Series
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
