Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-09-1042
Newark Part No.11J1831
Product RangeStandard .093" 1490 Series
Your Part Number
Technical Datasheet
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 10+ | $0.563 |
| 25+ | $0.523 |
| 50+ | $0.509 |
| 100+ | $0.494 |
| 250+ | $0.450 |
| 500+ | $0.427 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1042
Newark Part No.11J1831
Product RangeStandard .093" 1490 Series
Technical Datasheet
Product RangeStandard .093" 1490 Series
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Standard .093" 1490 Series
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability