Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1040
Newark Part No.54H5156
Product RangeStandard .093" 2163 Series
Also Known As2163-R, GTIN UPC EAN: 800753615083
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1040
Newark Part No.54H5156
Product RangeStandard .093" 2163 Series
Also Known As2163-R, GTIN UPC EAN: 800753615083
Technical Datasheet
Product RangeStandard .093" 2163 Series
No. of Positions4Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCTo Be Advised
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 2163 Series
No. of Positions
4Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
